Switch Toggle ON None ON SPDT Lever Solder Lug 20A 250VAC 30VDC
Checking distributor stock and pricing after the page loads.
NKK Switches S2AW/U technical specifications.
| Type | Medium Capacity |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Lever |
| Termination Style | Solder Lug |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.