The S2AWB is a sealed SPDT toggle switch with a round lever actuator and solder lug termination. It features a panel mount with threads and can operate within a temperature range of -30°C to 70°C. The switch has a maximum current rating of 20A at 30VDC and an electrical life of 25,000 cycles. It can withstand a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V.
Checking distributor stock and pricing after the page loads.
NKK Switches S2AWB technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 20@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.