
SPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. Offers a 20A maximum current rating at 250VAC and 30VDC, with silver contacts and plating for reliable conductivity. Designed for panel mounting with threaded body, this non-illuminated switch boasts an electrical life of 25,000 cycles and IP67, waterproof, and dust-tight ratings. Operates within a -30°C to 70°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S2AWF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S2AWF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S2AWF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
