This SPDT toggle switch features a current rating of 20A and a voltage rating of 250V AC, with a DC rated voltage of 30V. It has a quick connect termination and a bushing mount. The switch is plated with tin and is available in a package quantity of 50. It is part of the S series from NKK Switches.
Checking distributor stock and pricing after the page loads.
NKK Switches S2AWF-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.