
The S301F/CUL toggle switch features a standard round actuator made of brass and chrome, with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a panel mount with threads and a quick connect termination. The switch has a SPST throw configuration and a voltage rating of 125V AC and 30V DC. It is designed for 25000 cycles of electrical life and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
