
Medium/High Capacity Standard Size Toggle Switch, SPST, On-Off circuit. Features a 15A (AC) / 20A (DC) current rating with 125V AC and 30V DC voltage ratings. Equipped with a standard round brass, chrome-plated actuator measuring 17.5mm, and screw terminals for panel mounting with a 12.50mm diameter cutout. Offers an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S301T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S301T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S301T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
