Switch Toggle ON None OFF SPST Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
NKK Switches S301T/C technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.