This SPST toggle switch features a silver-plated copper contact material and a silver plating. It has a voltage rating of 125V AC and is designed with a screw termination. The switch is illuminated and has a lead-free construction. It is a part of the S series and is available in a standard and miniature configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches S301T-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.