The S301T/UC-RO toggle switch from NKK Switches features a silver contact plating and a screw termination. With a current rating of 15A and a voltage rating of 250V AC, this switch is suitable for a variety of applications. The switch has a standard and miniature design and is available in a package quantity of 50. It is designed for use in electromechanical systems and is rated for operation in a range of environments.
Checking distributor stock and pricing after the page loads.
NKK Switches S301T/UC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.