
SPDT toggle switch with a standard round, chrome-plated brass lever, 17.5mm actuator length. Features solder lug termination and a panel mount design with threads. Rated for 20A at 250VAC and 30VDC, with a 125VAC rating also specified. Offers a 25,000 cycle electrical life and operates within a -10°C to 70°C temperature range. RoHS compliant and non-illuminated.
NKK Switches S302 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
