The S302-RO SPDT toggle switch features a silver plated contact plating and a current rating of 20A. It is designed for lead free applications and has a termination type of solder. The switch is mounted through a bushing and has a vertical orientation. It is rated for a DC voltage of 30V and an AC voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |