Toggle Switches SPDT ON-OFF-ON 15A
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |