
SPDT toggle switch with ON-OFF-ON function, featuring a standard round brass, chrome-plated lever and screw lug termination. Rated for 20A at 250VAC and 30VDC, with a 125VAC rating also specified. This non-illuminated, panel-mount switch offers a 28.5mm length, 16mm depth, and 17.5mm actuator length, with a 25,000 cycle electrical life. Operates within a -10°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the NKK Switches S303T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S303T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S303T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
