
SPDT toggle switch featuring a standard round brass, chrome-plated lever with a 17.5mm actuator length. Offers a 20A at 250VAC and 30VDC maximum current and voltage rating, with silver contacts and solder lug terminations. Designed for panel mounting with threads, this non-illuminated, vertical orientation switch provides 3 positions and a momentary-off-momentary function. Rated for 25,000 electrical cycles and operates within a -10°C to 70°C temperature range.
NKK Switches S308 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
