
NKK Switches S308/328 technical specifications.
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Switch Function | Mom-Off-Mom |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S308/328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
