The S308/328-RO toggle switch from NKK Switches features a silver contact plating and a current rating of 20A. It is designed for use in applications with AC voltages of up to 250V and DC voltages of up to 30V. The switch has a bushing mount and a solder termination. It is available in a package quantity of 50 units and is part of the S series from NKK Switches.
Checking distributor stock and pricing after the page loads.
NKK Switches S308/328-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 20A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |