The S308-RO toggle switch from NKK Switches features a silver-plated copper contact and a silver contact plating. It has a throw configuration of SPDT and is rated for 125V AC. The switch is lead free and has a vertical orientation. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |