Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S308T/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S308T/C technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | S300 |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S308T/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.