The S308T-RO toggle switch features a silver, copper contact material with a silver plating, and a maximum operating temperature of 70°C. It has a maximum current rating of 20A and a maximum voltage rating of 30V DC. The switch is designed for bushing mount and is lead free. It is suitable for use in applications where a high current rating and reliable operation are required.
Checking distributor stock and pricing after the page loads.
NKK Switches S308T-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 16mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.