
Medium/High Capacity Standard Size Toggle Switch, SPDT, On-Off-Mom circuit. Features a 15A AC / 20A DC current rating with 125V AC and 30V DC voltage ratings. Equipped with a 17.5mm standard round brass/chrome actuator and solder lug terminations. Panel mountable with a 12.50mm diameter cutout and M12 x 1 bushing thread. Offers an electrical life of 25,000 cycles and operates between -10°C and 70°C.
NKK Switches S309 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 16mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.