This 125V SPDT toggle switch features silver contact plating and lead-free construction. It is designed for bushing mount applications and is available in quantities of 50. The switch is part of the S series and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |