Switch Toggle ON None OFF 3PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Sign in to ask questions about the NKK Switches S31/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches S31/CUL technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S31/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.