Toggle Switches 3PST ON-OFF 25A
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | S |
| Termination | Solder |
| Throw Configuration | 3PST |
| RoHS | Compliant |