
3PDT toggle switch featuring a 25A maximum current rating and 125V AC voltage rating, with a 30V DC rating. Offers a 25,000 cycle electrical life and non-illuminated or illuminated options. Panel mount design with vertical orientation and quick connect termination. Constructed with brass, chrome actuator and silver/copper contacts with silver plating.
NKK Switches S32F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT, 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S32F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
