Switch Toggle ON None ON 3PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S32F/CUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Life (Hours) | 25000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Bushing, Panel |
| Packaging | Bulk |
| Series | S |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S32F/CUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.