The S32F-RO toggle switch from NKK Switches features a current rating of 25A and a voltage rating of 125V AC. It has a 3PDT throw configuration and is terminated with a quick connect. The switch is lead free and has a silver contact plating. It is available in a package quantity of 25 and is designed for bushing mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 25 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |