
3PDT toggle switch featuring a non-illuminated, standard round brass chrome-plated lever with screw lug termination. Rated for 25A at 250VAC and 30VDC, with a 20A continuous current rating and 25,000 electrical cycles. This panel-mount switch operates within a temperature range of -10°C to 70°C and offers a 125VAC voltage rating.
NKK Switches S32T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 30mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.8mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 3PDT, 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
