Toggle Switches 3PDT ON-NONE-ON
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 25A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | S |
| Termination | Screw |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |