
DPST toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. This non-illuminated, panel-mount switch offers solder lug termination and a 25A maximum current rating at 250VAC or 30VDC. It provides a 2-position ON-OFF function with a 2-pole configuration and a 15,000 cycle electrical life, operating between -10°C and 70°C.
NKK Switches S331 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 19mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
