Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S331/C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Mount | Solder |
| Package Quantity | 1 |
| Switch Function | On-Off |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331/C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.