NKK Switches S331/C-RO technical specifications.
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Solder |
| Package Quantity | 1 |
| Series | S |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches S331/C-RO to view detailed technical specifications.
No datasheet is available for this part.