
NKK Switches S331-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Brass, Silver |
| Contact Plating | Copper, Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
