
DPST toggle switch featuring a non-illuminated, standard round brass lever with chrome plating, measuring 17.5mm in length. This panel-mount switch offers quick connect termination and a 25A current rating at 250VAC or 30VDC. It boasts silver contacts with silver plating and an electrical life of 6000 cycles, operating within a temperature range of -10°C to 70°C.
NKK Switches S331F/C-UL technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 25A |
| Depth | 19mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331F/C-UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
