The NKK Switches S331F/C-UL-RO is a silver plated DPST toggle switch rated for 25A and 250V AC, with a DC rated voltage of 30V. It features a bushing mount and quick connect termination. This switch is designed for use in a variety of applications and is available in a package quantity of 50.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 25A |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |