Switch Toggle ON None OFF DPST Toggle Quick Connect 25A 250VAC 30VDC Panel Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 25A |
| Depth | 19mm |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |