
This standard round toggle switch features a silver contact material and plating, with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a maximum current rating of 25A and a maximum voltage rating of 30V DC. The switch is lead free and has a quick connect termination. It is available in a panel mount with threads configuration and has a series designation of S300.
NKK Switches S331F/U technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 19mm |
| Electrical Life | 6000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331F/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
