
DPST toggle switch featuring a flat lever actuator with a 27mm PBT construction. Rated for 25A at 250VAC and 30VDC, this non-illuminated, panel-mount switch offers solder lug termination and a silver contact material with silver plating. Designed for a 15,000 cycle electrical life, it operates within a temperature range of -10°C to 70°C and is RoHS compliant.
NKK Switches S331R technical specifications.
| Actuator Length | 27mm |
| Actuator Material | PBT, Polybutylene |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 25A |
| Depth | 19mm |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S300R |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
