The S331R/215 is a DPST toggle switch with a current rating of 25A and a voltage rating of 125V AC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch features a PBT actuator material and a non-illuminated design. It is rated for 15,000 electrical cycles and is available in bulk packaging.
NKK Switches S331R/215 technical specifications.
| Actuator Length | 27mm |
| Actuator Material | PBT, Polybutylene |
| Current Rating | 25A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | S300R |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S331R/215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.