Switch, Standard Size Toggle, Screw Terminals, DPST, On-none-off
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| Width | 19mm |
| RoHS | Compliant |