The S332-RO toggle switch features a brass and silver contact material with a silver plating, and is rated for 25A of current. It has a voltage rating of 125V AC and is designed for lead free applications. The switch has a DPDT throw configuration and is terminated with solder. It is suitable for use in standard and miniature applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 25A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |