
This standard round toggle switch features a brass and chrome actuator, silver contacts, and a maximum operating temperature of 70°C. It has a maximum current rating of 25A and a maximum voltage rating of 30V DC. The switch is available in a non-illuminated and illuminated version and is lead-free. It has a long electrical life of 25,000 cycles and is suitable for panel mount applications.
NKK Switches S332/U technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 19mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | S300 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S332/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.