Switch Toggle ON None ON DPDT Toggle Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |