
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK Switches S332R technical specifications.
| Actuator Length | 27mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Toggle |
| Current Rating | 25A |
| Electrical Life | 15000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S300R |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S332R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
