The S332R-RO DPDT toggle switch features a current rating of 25A and a voltage rating of 125V AC. It has a silver plating and is lead free. The switch is mounted via a bushing termination and is available in a package quantity of 50. It is part of the S series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |