
Toggle Switches DPDT ON-ON TOGGLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches S332T-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S332T-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.