Switch, Standard Size Toggle, Solder Lug Terminals, DPDT, On-off-on
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |