
DPDT toggle switch featuring a standard round, chrome-plated brass lever with a 17.5mm actuator length. This panel-mount component offers three positions with an ON-OFF-ON function and screw terminals. It is rated for 15A at 250VAC (125V specified) and 30VDC, with silver contacts and plating. The switch boasts an electrical life of 25,000 cycles, operates between -10°C and 70°C, and is RoHS compliant.
NKK Switches S333T technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S333T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
