Toggle Switches DPDT ON-OFF-ON TOGGL
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Series | S |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 19mm |
| RoHS | Compliant |