
DPDT toggle switch featuring a 20A at 250VAC / 30VDC contact rating with silver contacts and silver plating. This non-illuminated, panel-mount switch offers screw termination and a standard round brass, chrome-plated actuator with a 17.5mm length. Designed for vertical mounting with threads, it boasts an electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S300 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
