This DPDT toggle switch features silver plated contacts and is compliant with lead-free standards. It has a bushing mount orientation and is rated for 125V AC. The switch is part of the S series and has a termination type of solder.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 19mm |
| RoHS | Compliant |